Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Eaton 3 pole + N Pole Surface Mount Isolator Switch - 100A Maximum Current, 55kW Power Rating, IP65

RS Stock No.: 266-4759Brand: EatonManufacturers Part No.: 207391 P3-100/I5-SI/N-SW
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Eaton

Number of Poles

3 pole + N

Maximum Current

100A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

55kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Eaton 3 pole + N Pole Surface Mount Isolator Switch - 100A Maximum Current, 55kW Power Rating, IP65

P.O.A.

Eaton 3 pole + N Pole Surface Mount Isolator Switch - 100A Maximum Current, 55kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

3 pole + N

Maximum Current

100A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

55kW

Country of Origin

United Kingdom