Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton EasyE4 Series Control Relay for Use with Galileo, 24 V ac Supply, Relay Output, 8-Input

RS Stock No.: 272-1424Brand: EatonManufacturers Part No.: 199785 RTD-BOX-E4-UC1
brand-logo

Technical documents

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Number of Inputs

8

Output Type

Relay

For Use With

Galileo

Supply Voltage

24 V ac

Number of Outputs

4

Network Type

Ethernet

Programming Interface

Ethernet

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Eaton EasyE4 Series Control Relay for Use with Galileo, 24 V ac Supply, Relay Output, 8-Input

P.O.A.

Eaton EasyE4 Series Control Relay for Use with Galileo, 24 V ac Supply, Relay Output, 8-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Number of Inputs

8

Output Type

Relay

For Use With

Galileo

Supply Voltage

24 V ac

Number of Outputs

4

Network Type

Ethernet

Programming Interface

Ethernet

Country of Origin

Czech Republic