Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Eaton M22 Push Button Enclosure - 4 Hole 22mm Diameter

RS Stock No.: 181-7671Brand: EatonManufacturers Part No.: 197234 M22-FI4
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Brand

Eaton

Series

M22

Cutout Diameter

22mm

Number of Cutouts

4

Length

43mm

Width

44mm

Depth

301mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

43 x 44 x 301mm

Country of Origin

Germany

Stock information temporarily unavailable.

₪ 272.48

₪ 272.48 Each (ex VAT)

₪ 318.80

₪ 318.80 Each (inc. VAT)

Eaton M22 Push Button Enclosure - 4 Hole 22mm Diameter

₪ 272.48

₪ 272.48 Each (ex VAT)

₪ 318.80

₪ 318.80 Each (inc. VAT)

Eaton M22 Push Button Enclosure - 4 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Series

M22

Cutout Diameter

22mm

Number of Cutouts

4

Length

43mm

Width

44mm

Depth

301mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

43 x 44 x 301mm

Country of Origin

Germany