Technical documents
Specifications
Brand
EatonCircuit Breaker Type
RCCB
Current Rating
100A
Number of Poles
4
Range
xEffect
Trip Sensitivity
30mA
Voltage Rating
240/415V ac
Series
xEffect - FRCmM
Country of Origin
Serbia
Stock information temporarily unavailable.
P.O.A.
Eaton xEffect - FRCmM RCCB, 100A, 4 Pole, 30mA, 240/415V ac
1
P.O.A.
Eaton xEffect - FRCmM RCCB, 100A, 4 Pole, 30mA, 240/415V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCircuit Breaker Type
RCCB
Current Rating
100A
Number of Poles
4
Range
xEffect
Trip Sensitivity
30mA
Voltage Rating
240/415V ac
Series
xEffect - FRCmM
Country of Origin
Serbia