Eaton 16A NH Fuse, NH000, 690V ac

RS Stock No.: 181-8463Brand: EatonManufacturers Part No.: 16NHM000B-690
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

16A

Fuse Size

NH000

Voltage Rating

690V ac

Fuse Standard

DIN 43620, IEC 60269

Application Category

aM

Tag Width

6mm

Overall Length

78.7mm

Body Length

41mm

Body Width

21mm

Body Height

49.7mm

Fuse Dimensions

41 x 21 x 49.7mm

Country of Origin

India

Stock information temporarily unavailable.

₪ 331.04

₪ 331.04 1 Box of 3 (ex VAT)

₪ 387.32

₪ 387.32 1 Box of 3 (inc. VAT)

Eaton 16A NH Fuse, NH000, 690V ac

₪ 331.04

₪ 331.04 1 Box of 3 (ex VAT)

₪ 387.32

₪ 387.32 1 Box of 3 (inc. VAT)

Eaton 16A NH Fuse, NH000, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

16A

Fuse Size

NH000

Voltage Rating

690V ac

Fuse Standard

DIN 43620, IEC 60269

Application Category

aM

Tag Width

6mm

Overall Length

78.7mm

Body Length

41mm

Body Width

21mm

Body Height

49.7mm

Fuse Dimensions

41 x 21 x 49.7mm

Country of Origin

India