Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Eaton 2 Pole Isolator Switch - 30A Maximum Current, IP65

RS Stock No.: 121-222Brand: EatonManufacturers Part No.: 168098 SOL30X2-SAFETY-MC4-U(230V50HZ)
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

30A

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton 2 Pole Isolator Switch - 30A Maximum Current, IP65

P.O.A.

Eaton 2 Pole Isolator Switch - 30A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

30A

IP Rating

IP65

Country of Origin

Germany