Eaton Enclosure Heater, 110 → 250V, 100W Output, 100W Input, 175mm x 70mm x 50mm

RS Stock No.: 120-734Brand: EatonManufacturers Part No.: 167271 R-HEAT-100W
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Brand

Eaton

Output Power

100W

Input Power Rating

100W

Supply Voltage

110 → 250V

Depth

50mm

Height

175mm

Width

70mm

Country of Origin

Germany

P.O.A.

Eaton Enclosure Heater, 110 → 250V, 100W Output, 100W Input, 175mm x 70mm x 50mm

P.O.A.

Eaton Enclosure Heater, 110 → 250V, 100W Output, 100W Input, 175mm x 70mm x 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Output Power

100W

Input Power Rating

100W

Supply Voltage

110 → 250V

Depth

50mm

Height

175mm

Width

70mm

Country of Origin

Germany