Technical documents
Specifications
Brand
EatonNumber of Poles
4
Maximum Current
40A
Mounting Type
Surface Mount
IP Rating
IP20
Power Rating
22kW
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Eaton 4 Pole Surface Mount Isolator Switch - 40A Maximum Current, 22kW Power Rating, IP20
1
P.O.A.
Eaton 4 Pole Surface Mount Isolator Switch - 40A Maximum Current, 22kW Power Rating, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Poles
4
Maximum Current
40A
Mounting Type
Surface Mount
IP Rating
IP20
Power Rating
22kW
Country of Origin
United Kingdom