Eaton Circuit Breaker - NZM..-ME..NA 3 Pole 690V ac Voltage Rating, 90A Current Rating

RS Stock No.: 250-9703Brand: EatonManufacturers Part No.: 118964 NZMN2-ME90-NA
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Brand

Eaton

Current Rating

90A

Number of Poles

3

Voltage Rating

690V ac

Width

105mm

Series

NZM..-ME..NA

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Eaton Circuit Breaker - NZM..-ME..NA 3 Pole 690V ac Voltage Rating, 90A Current Rating

P.O.A.

Eaton Circuit Breaker - NZM..-ME..NA 3 Pole 690V ac Voltage Rating, 90A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

90A

Number of Poles

3

Voltage Rating

690V ac

Width

105mm

Series

NZM..-ME..NA

Country of Origin

Romania