Technical documents
Specifications
Brand
EatonPower Rating
1.1 → 1.5 kW
Motor Starter Type
DOL
Voltage Rating
24 V
Phase
3
Current Rating
2.5 → 4 A
IP Rating
IP20
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Eaton Motor Starter, DOL, 1.1 → 1.5 kW, 24 V, 3 Phase, IP20
1
P.O.A.
Eaton Motor Starter, DOL, 1.1 → 1.5 kW, 24 V, 3 Phase, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonPower Rating
1.1 → 1.5 kW
Motor Starter Type
DOL
Voltage Rating
24 V
Phase
3
Current Rating
2.5 → 4 A
IP Rating
IP20
Country of Origin
Germany