Eaton Easy Series Logic Module for Use with easyControl, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input

RS Stock No.: 133-462Brand: EatonManufacturers Part No.: 106393 EC4P-221-MRXD1
brand-logo

Technical documents

Specifications

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Relay

For Use With

easyControl

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

12

Number of Outputs

6

Network Type

CANOpen, EasyNet

Dimensions

110 x 107.5 x 79 mm

Communication Port Type

RJ45

Display Included

Yes

Width

107.5mm

Output Current

10 A

Memory

256 kB

Programming Interface

RS232C

Program Capacity

256 kB

Depth

79mm

Length

110mm

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Number of Communication Ports

2

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Easy Control - High Performance Easy

The Easy Control EC4P brings a new level of capability to the Easy range. Combining the simplicity of the Easy system using local expansion and in-built networking facilities, with the power of internationally recognised programming standards.Offering both Easy-net and CanOpen interfaces, the EC4P can be used with the standard Easy system as well as in combination with wider automation systems and PLCs.,Utilising the IEC1131-3 based programming software, the Easysoft CoDeSys package enables multiple programming language support as well as features such as off-line simulation and graphical test functions to be realised.

Local expansion using the Easy I/O expansion units
Network up to 8 units over 1000m
High-level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet
Programmable using IEC1131-3 CoDeSys software
Memory cards available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 4,212.80

₪ 4,212.80 Each (ex VAT)

₪ 4,928.98

₪ 4,928.98 Each (inc. VAT)

Eaton Easy Series Logic Module for Use with easyControl, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input

₪ 4,212.80

₪ 4,212.80 Each (ex VAT)

₪ 4,928.98

₪ 4,928.98 Each (inc. VAT)

Eaton Easy Series Logic Module for Use with easyControl, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Relay

For Use With

easyControl

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

12

Number of Outputs

6

Network Type

CANOpen, EasyNet

Dimensions

110 x 107.5 x 79 mm

Communication Port Type

RJ45

Display Included

Yes

Width

107.5mm

Output Current

10 A

Memory

256 kB

Programming Interface

RS232C

Program Capacity

256 kB

Depth

79mm

Length

110mm

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Number of Communication Ports

2

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Easy Control - High Performance Easy

The Easy Control EC4P brings a new level of capability to the Easy range. Combining the simplicity of the Easy system using local expansion and in-built networking facilities, with the power of internationally recognised programming standards.Offering both Easy-net and CanOpen interfaces, the EC4P can be used with the standard Easy system as well as in combination with wider automation systems and PLCs.,Utilising the IEC1131-3 based programming software, the Easysoft CoDeSys package enables multiple programming language support as well as features such as off-line simulation and graphical test functions to be realised.

Local expansion using the Easy I/O expansion units
Network up to 8 units over 1000m
High-level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet
Programmable using IEC1131-3 CoDeSys software
Memory cards available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more