Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, Green LED, 12V, IP65, IP67

RS Stock No.: 811-4069Brand: EAOManufacturers Part No.: 82-4551.1133Distrelec Article No.: 30127187
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

82

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

12V

Push Button Style

Round

LED Colour

Green

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Case Colour

Silver

Manufacturer Part No.

82-4551.1133

Contact DC Voltage Rating

12V

Contact AC Voltage Rating

12V

Terminal Type

Plug In, Solder

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Product details

EAO Series 82 Illuminated Anti-Vandal Switches

Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action

Approvals

CE, UL

Stock information temporarily unavailable.

₪ 83.96

₪ 83.96 Each (ex VAT)

₪ 98.23

₪ 98.23 Each (inc. VAT)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, Green LED, 12V, IP65, IP67

₪ 83.96

₪ 83.96 Each (ex VAT)

₪ 98.23

₪ 98.23 Each (inc. VAT)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, Green LED, 12V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 83.96
10 - 24₪ 77.58
25 - 49₪ 68.88
50 - 149₪ 62.01
150+₪ 50.26

Technical documents

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

82

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

12V

Push Button Style

Round

LED Colour

Green

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Case Colour

Silver

Manufacturer Part No.

82-4551.1133

Contact DC Voltage Rating

12V

Contact AC Voltage Rating

12V

Terminal Type

Plug In, Solder

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Product details

EAO Series 82 Illuminated Anti-Vandal Switches

Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action

Approvals

CE, UL