Technical documents
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Material
Plastic
Operating Mode
Maintained
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA
Number of Positions
2
Mounting Type
Panel Mount
Country of Origin
Switzerland
P.O.A.
EAO Pushbutton Actuator for Use with Switching Devices
1
P.O.A.
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Material
Plastic
Operating Mode
Maintained
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA
Number of Positions
2
Mounting Type
Panel Mount
Country of Origin
Switzerland
