EAO 44 Series Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, SPST, IP65

RS Stock No.: 225-8908Brand: EAOManufacturers Part No.: 44.712.00
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

SPST

Illuminated

No

Series

44

IP Rating

IP65

Colour

Red

Voltage Rating

250 V dc, 600V ac

Depth

53mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

Country of Origin

Germany

Product details

Emergency Stop - Twist and Key Release

EN418 - complies with the European Machine Directive on emergency stops
37mm actuator

Standards

IEC 947-5-1 and EN 60-947-5-1.

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

Stock information temporarily unavailable.

P.O.A.

EAO 44 Series Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, SPST, IP65

P.O.A.

EAO 44 Series Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

SPST

Illuminated

No

Series

44

IP Rating

IP65

Colour

Red

Voltage Rating

250 V dc, 600V ac

Depth

53mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

Country of Origin

Germany

Product details

Emergency Stop - Twist and Key Release

EN418 - complies with the European Machine Directive on emergency stops
37mm actuator

Standards

IEC 947-5-1 and EN 60-947-5-1.

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.