EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20

Technical documents
Specifications
Brand
EAOIlluminated
Yes
Series
09 Series
Mounting Type
Panel Mount
Push Button Colour
Black
Voltage Rating
18V
LED Colour
White
IP Rating
IP20
Manufacturer Part No.
09-400009.1S0010
Country of Origin
Switzerland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EAOIlluminated
Yes
Series
09 Series
Mounting Type
Panel Mount
Push Button Colour
Black
Voltage Rating
18V
LED Colour
White
IP Rating
IP20
Manufacturer Part No.
09-400009.1S0010
Country of Origin
Switzerland