Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

EA Elektro-Automatik Bench Power Supply, 0 → 720V, 0 → 15A, 1-Output, 3kW

RS Stock No.: 673-6821Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSI 8720-15 2U
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Number of Outputs

1

Output Voltage

0 → 720V

Supply Voltage

180 → 264V ac

Output Current

0 → 15A

Power Rating

3kW

Number of Displays

1

Type

Digital

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PSl 8000 T&2U Series

High-performance μ-processor controlled and programmable power supplies with flexible ”autoranging” output (≥ 1.0kW) that allows either high-voltage or high current operation within the stipulated power rating. The integrated function generator with graphic display allows programming, storage and recalling of sequences and functions. Plug’n play interface technique allows retrofitting or change of digital interface at any time. A freeware is available for automated testing and data logging. Master-slave parallel and serial operation ability, as well as high stability and low ripple, make this series an ideal tool for R&D and automated testing in high-end environment.

For laboratory and industry, R&D, test benches, burn-in, automated testing
μ-processor controlled and programmable
Flexible auto-ranging output (models ≥ 1kW)
Analogue interface 0-5 & 0-10 V, master-slave bus for parallel operation
Plug’n play digital interface slot (RS232, USB, CAN, GPIB, Ethernet)
Integrated function generator and alarm management, user profiles
Freeware “easypower lite“ for automated testing & data logging (csv)
Meters - graphic display all-values-one-view, multiple memory
Input voltage 90-264 V∼ @ 50 / 60 Hz

Supplied with

Schuko & UK power cord, manual (ENG/DE)

Elektro-Automatik

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 720V, 0 → 15A, 1-Output, 3kW

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 720V, 0 → 15A, 1-Output, 3kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Outputs

1

Output Voltage

0 → 720V

Supply Voltage

180 → 264V ac

Output Current

0 → 15A

Power Rating

3kW

Number of Displays

1

Type

Digital

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PSl 8000 T&2U Series

High-performance μ-processor controlled and programmable power supplies with flexible ”autoranging” output (≥ 1.0kW) that allows either high-voltage or high current operation within the stipulated power rating. The integrated function generator with graphic display allows programming, storage and recalling of sequences and functions. Plug’n play interface technique allows retrofitting or change of digital interface at any time. A freeware is available for automated testing and data logging. Master-slave parallel and serial operation ability, as well as high stability and low ripple, make this series an ideal tool for R&D and automated testing in high-end environment.

For laboratory and industry, R&D, test benches, burn-in, automated testing
μ-processor controlled and programmable
Flexible auto-ranging output (models ≥ 1kW)
Analogue interface 0-5 & 0-10 V, master-slave bus for parallel operation
Plug’n play digital interface slot (RS232, USB, CAN, GPIB, Ethernet)
Integrated function generator and alarm management, user profiles
Freeware “easypower lite“ for automated testing & data logging (csv)
Meters - graphic display all-values-one-view, multiple memory
Input voltage 90-264 V∼ @ 50 / 60 Hz

Supplied with

Schuko & UK power cord, manual (ENG/DE)

Elektro-Automatik