Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 0 → 500V, 30A, 1-Output, 2.5kW

RS Stock No.: 201-2850Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSB 9500-30 3U 1ph 220-240V
View all in Bench Power Supplies

Technical documents

Specifications

Series

EA-PSB 9000

Model Number

EA-PSB 9500

Number of Outputs

1

Rack Units

3 U

Output Voltage

0 → 500V

Output Current

30A

Power Rating

2.5kW

Bench Power Supply Type

Programmable Bi-Directional

Type

Digital

Digital/Analogue

Digital

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 0 → 500V, 30A, 1-Output, 2.5kW

P.O.A.

EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 0 → 500V, 30A, 1-Output, 2.5kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EA-PSB 9000

Model Number

EA-PSB 9500

Number of Outputs

1

Rack Units

3 U

Output Voltage

0 → 500V

Output Current

30A

Power Rating

2.5kW

Bench Power Supply Type

Programmable Bi-Directional

Type

Digital

Digital/Analogue

Digital

Country of Origin

Germany