EA Elektro-Automatik Digital Bench Power Supply, 0 → 65V, 10A, 1-Output, 650W

RS Stock No.: 493-7827Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 3065-10 B
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Number of Outputs

1

Supply Voltage

90 → 264V ac

Output Voltage

0 → 65V

Output Current

10A

Power Rating

650W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

EA-PS 3000 series

Current and voltage can be adjusted with a coarse and precision regulator
Constant current and constant voltage operation
Temperature-controlled fan output
Analogue interface for U/I

Elektro-Automatik

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik Digital Bench Power Supply, 0 → 65V, 10A, 1-Output, 650W

P.O.A.

EA Elektro-Automatik Digital Bench Power Supply, 0 → 65V, 10A, 1-Output, 650W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Outputs

1

Supply Voltage

90 → 264V ac

Output Voltage

0 → 65V

Output Current

10A

Power Rating

650W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

EA-PS 3000 series

Current and voltage can be adjusted with a coarse and precision regulator
Constant current and constant voltage operation
Temperature-controlled fan output
Analogue interface for U/I

Elektro-Automatik