Technical documents
Specifications
Brand
e2sSupply Voltage
20 → 28 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Housing Colour
Red
Height
246mm
Minimum Temperature
-50°C
Base Width
153.6mm
Maximum Temperature
+70°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
e2sSupply Voltage
20 → 28 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Housing Colour
Red
Height
246mm
Minimum Temperature
-50°C
Base Width
153.6mm
Maximum Temperature
+70°C