Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dymo Black on Clear Label Printer Tape, 4 m Length, 12 mm Width

RS Stock No.: 206-5704Brand: DymoManufacturers Part No.: S0721530
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Dymo Letratag LT100H, Dymo Letratag LT100T

Background Colour

Clear

Pack Quantity

1

Length

4m

Width

12mm

Print Colour

Black

Laminated

No

Tape Length

4 m

Label Quantity

1Per Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Dymo Black on Clear Label Printer Tape, 4 m Length, 12 mm Width

P.O.A.

Dymo Black on Clear Label Printer Tape, 4 m Length, 12 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Dymo Letratag LT100H, Dymo Letratag LT100T

Background Colour

Clear

Pack Quantity

1

Length

4m

Width

12mm

Print Colour

Black

Laminated

No

Tape Length

4 m

Label Quantity

1Per Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Country of Origin

Belgium