Dymo Rhino 4200 Label Printer, 19mm Max Label Width

RS Stock No.: 745-7646Brand: DymoManufacturers Part No.: 1801611
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Dymo

Model

Rhino 4200

Application

Industrial

Maximum Label Width

19mm

Keyboard

Yes

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Width

88mm

Weight

770g

Height

230mm

Country of Origin

China

Product details

Rhino 4200

• Easy to navigate computer-style QWERTY/QWERTZ/AZERTY keyboard
• Quick and comfortable text entry
• One-Touch “Hot Keys” – a DYMO exclusive
• Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels
• Industrial-strength labeling versatility
• Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors – PLUS print directly on heat-shrink tubes
• NEW “Favorites” key; Single-key access to your most commonly used labels, symbols and terms
• NEW “Custom” key prevents needless repetition
• Customize and save settings for individual label formats

745-7652 = Azerty Keyboard (France & Belgium)
745-7655 = Qwerty Keyboard (IT/PT/ES/TR + NL)
745-7658 = Qwerty Keyboard (SE/DK/NO/FI)
745-7661 = Qwertz Keyboard (DE/AT)
745-7664 = Qwerty Keyboard (HUN/CZ/PL/SK)

Supplied with

Package includes Rhino 4200 Printer, 12 mm White Vinyl Label Cartridge, Quick Reference Guide.

Dymo Portable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 525.26

Each (ex VAT)

₪ 614.55

Each (inc. VAT)

Dymo Rhino 4200 Label Printer, 19mm Max Label Width

₪ 525.26

Each (ex VAT)

₪ 614.55

Each (inc. VAT)

Dymo Rhino 4200 Label Printer, 19mm Max Label Width
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dymo

Model

Rhino 4200

Application

Industrial

Maximum Label Width

19mm

Keyboard

Yes

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Width

88mm

Weight

770g

Height

230mm

Country of Origin

China

Product details

Rhino 4200

• Easy to navigate computer-style QWERTY/QWERTZ/AZERTY keyboard
• Quick and comfortable text entry
• One-Touch “Hot Keys” – a DYMO exclusive
• Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels
• Industrial-strength labeling versatility
• Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors – PLUS print directly on heat-shrink tubes
• NEW “Favorites” key; Single-key access to your most commonly used labels, symbols and terms
• NEW “Custom” key prevents needless repetition
• Customize and save settings for individual label formats

745-7652 = Azerty Keyboard (France & Belgium)
745-7655 = Qwerty Keyboard (IT/PT/ES/TR + NL)
745-7658 = Qwerty Keyboard (SE/DK/NO/FI)
745-7661 = Qwertz Keyboard (DE/AT)
745-7664 = Qwerty Keyboard (HUN/CZ/PL/SK)

Supplied with

Package includes Rhino 4200 Printer, 12 mm White Vinyl Label Cartridge, Quick Reference Guide.

Dymo Portable