Durable Blue A4 Smooth and rigid Information Frame, 323mm Height, 236mm Width

RS Stock No.: 732-0174Brand: DurableManufacturers Part No.: 4872-07
brand-logo
View all in Notice Boards

Technical documents

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PVC

Height

323mm

Width

236mm

Colour

Blue

Document Size

A4

Product details

Information Frame

Ideal for creating an information point. This display panel system will keep your document clean and available for everyone.

Adhesive display document
Format DIN
Coloured outline
Easy to use
Adhesive to any surface

Notice Boards

All the notice boards can be wall mounted.

₪ 190.53

₪ 190.53 1 Bag of 2 (ex VAT)

₪ 222.92

₪ 222.92 1 Bag of 2 (inc. VAT)

Durable Blue A4 Smooth and rigid Information Frame, 323mm Height, 236mm Width

₪ 190.53

₪ 190.53 1 Bag of 2 (ex VAT)

₪ 222.92

₪ 222.92 1 Bag of 2 (inc. VAT)

Durable Blue A4 Smooth and rigid Information Frame, 323mm Height, 236mm Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PVC

Height

323mm

Width

236mm

Colour

Blue

Document Size

A4

Product details

Information Frame

Ideal for creating an information point. This display panel system will keep your document clean and available for everyone.

Adhesive display document
Format DIN
Coloured outline
Easy to use
Adhesive to any surface

Notice Boards

All the notice boards can be wall mounted.