Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

DUCK TAPE 283037 Black Self Amalgamating Tape 25mm x 3m

RS Stock No.: 238-5587Brand: DUCK TAPEManufacturers Part No.: 283037
View all in Self Amalgamating Tapes

Technical documents

Specifications

Backing Material

PVC

Width

25mm

Length

3m

Thickness

0.5mm

Colour

Black

Model Number

283037

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

DUCK TAPE 283037 Black Self Amalgamating Tape 25mm x 3m

P.O.A.

DUCK TAPE 283037 Black Self Amalgamating Tape 25mm x 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Backing Material

PVC

Width

25mm

Length

3m

Thickness

0.5mm

Colour

Black

Model Number

283037

Country of Origin

United States