Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Druck DPI 705 Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2bar

RS Stock No.: 451-1295Brand: DruckManufacturers Part No.: I705S-07A-3484
brand-logo
View all in Manometers

Technical documents

Specifications

Brand

Druck

Best Accuracy

±0.1 %

Number of Pressure Ports

1

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Intrinsically Safe

Yes

IP Rating

IP54

Battery Type

AA

Display Type

LCD

Overpressure Maximum

4bar

Weight

500g

Width

90mm

Length

190mm

Dimensions

190 x 90 x 36mm

Minimum Operating Temperature

-10°C

Height

36mm

Model Number p

DPI 705

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Druck Manometer - DPI 705/IS

Most commonly, a pressure indicator of this type is referred to as a manometer. Druck's DPI 705/IS series is comprised of a variant of handheld pressure indicators. Each one has been constructed to combine a tough, rugged design with accurate and reliable pressure measurements. The DPI 705/IS has been created and designed for single-handed operation, the manometer provides a multitude of essential features that are required for routine maintenance and system troubleshooting. The indicator uses a micro-machined silicon transducer to produce a pressure reading in units of pressure measurement. Facilitating on the go jobs through effortless portability, the DPI 705/IS manometer is accompanied with a soft carry pouch. The carry pouch offers an extra layer of protection for the manometer inside.

Did you know?

The "IS" in the name of a pressure indicator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.

Features & Benefits

• Through being intrinsically safe, the DPI 705/IS is certified by BASEEFA and CSA - it's approved to be used in hazardous areas
• The manometer can be used in zones 0, 1 or 2 for industries with any gas group
• Impact-resistant, sealed to an IP rating of IP54 - This IP rating means that the manometer has limited protected against dust ingress, this rating also means that the manometer is protected against splash water from any direction
• Clear, 13 mm, high resolution, 5 digit LCD display
• Accompanied by a carrying case that features a belt loop
• Long battery life
• Integral desk stand and hanger
• No warm time is required
• Adjustable zero and auto power off
• Features 16 selectable pressure units
• Conveniently suitable for use with liquids compatible with the stainless steel diaphragm
• The DPI 705 pressure indicator incorporates an internal sensor and has a G 1/8 female (with 4mm ID hose adapter) pressure connector
• Ambient temperature indication is in °C or °F
• 60-second leak test mode for testing leaks
• The manometer has an adjustable audio/visual high-pressure alarm
• Zero display tare
• Some other handy features that the instrument has are peak value hold, alarm setting and a transient filter

What does the kit include?

• 3 AA alkaline batteries
• A users guide
• A soft, protective carry pouch
• G 1/8 and 6 mm OD hose

Stock information temporarily unavailable.

P.O.A.

Druck DPI 705 Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2bar

P.O.A.

Druck DPI 705 Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Druck

Best Accuracy

±0.1 %

Number of Pressure Ports

1

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Intrinsically Safe

Yes

IP Rating

IP54

Battery Type

AA

Display Type

LCD

Overpressure Maximum

4bar

Weight

500g

Width

90mm

Length

190mm

Dimensions

190 x 90 x 36mm

Minimum Operating Temperature

-10°C

Height

36mm

Model Number p

DPI 705

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Druck Manometer - DPI 705/IS

Most commonly, a pressure indicator of this type is referred to as a manometer. Druck's DPI 705/IS series is comprised of a variant of handheld pressure indicators. Each one has been constructed to combine a tough, rugged design with accurate and reliable pressure measurements. The DPI 705/IS has been created and designed for single-handed operation, the manometer provides a multitude of essential features that are required for routine maintenance and system troubleshooting. The indicator uses a micro-machined silicon transducer to produce a pressure reading in units of pressure measurement. Facilitating on the go jobs through effortless portability, the DPI 705/IS manometer is accompanied with a soft carry pouch. The carry pouch offers an extra layer of protection for the manometer inside.

Did you know?

The "IS" in the name of a pressure indicator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.

Features & Benefits

• Through being intrinsically safe, the DPI 705/IS is certified by BASEEFA and CSA - it's approved to be used in hazardous areas
• The manometer can be used in zones 0, 1 or 2 for industries with any gas group
• Impact-resistant, sealed to an IP rating of IP54 - This IP rating means that the manometer has limited protected against dust ingress, this rating also means that the manometer is protected against splash water from any direction
• Clear, 13 mm, high resolution, 5 digit LCD display
• Accompanied by a carrying case that features a belt loop
• Long battery life
• Integral desk stand and hanger
• No warm time is required
• Adjustable zero and auto power off
• Features 16 selectable pressure units
• Conveniently suitable for use with liquids compatible with the stainless steel diaphragm
• The DPI 705 pressure indicator incorporates an internal sensor and has a G 1/8 female (with 4mm ID hose adapter) pressure connector
• Ambient temperature indication is in °C or °F
• 60-second leak test mode for testing leaks
• The manometer has an adjustable audio/visual high-pressure alarm
• Zero display tare
• Some other handy features that the instrument has are peak value hold, alarm setting and a transient filter

What does the kit include?

• 3 AA alkaline batteries
• A users guide
• A soft, protective carry pouch
• G 1/8 and 6 mm OD hose