Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Dow Corning SRS Transparent Sealant Paste 25 ml Tube

RS Stock No.: 112-982Brand: Dow CorningManufacturers Part No.: 6011047
brand-logo
View all in Sealants

Technical documents

Specifications

Colour

Transparent

Application

Exterior, Sealing

Package Size

25 ml

Package Type

Tube

Chemical Type

Elastomer

Physical Properties

Fungus Resistant, Mildew Resistant

Trade Name

SRS

Product Form

Paste

Product details

Dow Corning SRS - Silicone Rubber Sealant

One part silicone sealant that is ideal for a variety of internal and external applications.,Internal: Replacing loose tiles, sealing joints between vinyl flooring and skirting boards, sealing around baths and sinks, model making, decoupage and draught proofing,External: Sealing gaps around doors and window frames, sealing and bedding in glass on greenhouses and as a temporary repair to cracked window panes

Fungus and mildew resistant
100% silicone
Gloss finish
Solvent free
18 month shelf life

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dow Corning SRS Transparent Sealant Paste 25 ml Tube

P.O.A.

Dow Corning SRS Transparent Sealant Paste 25 ml Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Transparent

Application

Exterior, Sealing

Package Size

25 ml

Package Type

Tube

Chemical Type

Elastomer

Physical Properties

Fungus Resistant, Mildew Resistant

Trade Name

SRS

Product Form

Paste

Product details

Dow Corning SRS - Silicone Rubber Sealant

One part silicone sealant that is ideal for a variety of internal and external applications.,Internal: Replacing loose tiles, sealing joints between vinyl flooring and skirting boards, sealing around baths and sinks, model making, decoupage and draught proofing,External: Sealing gaps around doors and window frames, sealing and bedding in glass on greenhouses and as a temporary repair to cracked window panes

Fungus and mildew resistant
100% silicone
Gloss finish
Solvent free
18 month shelf life

You may be interested in