Dormer Tap & Drill Set, M5 Thread, Machine Tap

RS Stock No.: 174-0118Brand: DormerManufacturers Part No.: L001EX00M5XA002
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Thread Size

M5

Set Type

Threading Tap Set

Type

Spiral Flute

Number of Pieces

2

Shank Standard

DIN

Hand/Machine Tap

Machine Tap

Material

HSS-E

For Use With

Blind Thread

Country of Origin

Brazil

Stock information temporarily unavailable.

₪ 201.02

₪ 201.02 1 Set (ex VAT)

₪ 235.19

₪ 235.19 1 Set (inc. VAT)

Dormer Tap & Drill Set, M5 Thread, Machine Tap

₪ 201.02

₪ 201.02 1 Set (ex VAT)

₪ 235.19

₪ 235.19 1 Set (inc. VAT)

Dormer Tap & Drill Set, M5 Thread, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Thread Size

M5

Set Type

Threading Tap Set

Type

Spiral Flute

Number of Pieces

2

Shank Standard

DIN

Hand/Machine Tap

Machine Tap

Material

HSS-E

For Use With

Blind Thread

Country of Origin

Brazil