Technical documents
Specifications
Brand
DormerThread Size
M5
Set Type
Threading Tap Set
Type
Straight Flute
Number of Pieces
2
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
For Use With
Blind Thread, Through Thread
Country of Origin
Brazil
Stock information temporarily unavailable.
₪ 116.20
₪ 116.20 1 Set (ex VAT)
₪ 135.95
₪ 135.95 1 Set (inc. VAT)
Dormer Tap & Drill Set, M5 Thread, Hand Tap
1
₪ 116.20
₪ 116.20 1 Set (ex VAT)
₪ 135.95
₪ 135.95 1 Set (inc. VAT)
Dormer Tap & Drill Set, M5 Thread, Hand Tap
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DormerThread Size
M5
Set Type
Threading Tap Set
Type
Straight Flute
Number of Pieces
2
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
For Use With
Blind Thread, Through Thread
Country of Origin
Brazil