Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Dormer Threading Tap, BSW Standard

RS Stock No.: 272-9256Brand: DormerManufacturers Part No.: E5311/4NO6
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

BSW

Overall Length

66 mm

Material

High Speed Steel

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, BSW Standard

P.O.A.

Dormer Threading Tap, BSW Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

BSW

Overall Length

66 mm

Material

High Speed Steel

Country of Origin

India