Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Dormer Threading Tap, UNC Standard

RS Stock No.: 272-9223Brand: DormerManufacturers Part No.: E5153/4NO1
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

UNC

Overall Length

112 mm

Material

High Speed Steel

Country of Origin

Brazil

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, UNC Standard

P.O.A.

Dormer Threading Tap, UNC Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

UNC

Overall Length

112 mm

Material

High Speed Steel

Country of Origin

Brazil