Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard

RS Stock No.: 273-0156Brand: DormerManufacturers Part No.: E000M4
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Thread Size

M4

Set Type

Machine tap

Type

Spiral Point Machine Tap

Pitch

0.7mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

53 mm

Material

HSS-E-PM

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard

P.O.A.

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Thread Size

M4

Set Type

Machine tap

Type

Spiral Point Machine Tap

Pitch

0.7mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

53 mm

Material

HSS-E-PM

Country of Origin

India