Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Dormer A940 Series HSCo Twist Drill Bit, 1mm Diameter, 56 mm Overall

RS Stock No.: 695-0324Brand: DormerManufacturers Part No.: A9401.0
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A940

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

1mm

Overall Length

56 mm

Product details

HSCo Straight Shank Parabolic Flute Long Series Drill (A940)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards

Stock information temporarily unavailable.

₪ 173.56

₪ 173.56 Each (ex VAT)

₪ 203.07

₪ 203.07 Each (inc. VAT)

Dormer A940 Series HSCo Twist Drill Bit, 1mm Diameter, 56 mm Overall

₪ 173.56

₪ 173.56 Each (ex VAT)

₪ 203.07

₪ 203.07 Each (inc. VAT)

Dormer A940 Series HSCo Twist Drill Bit, 1mm Diameter, 56 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Series

A940

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

1mm

Overall Length

56 mm

Product details

HSCo Straight Shank Parabolic Flute Long Series Drill (A940)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards