Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Dormer A777 Series HSS-E Twist Drill Bit for Stainless Steel, 13mm Diameter, 151 mm Overall

RS Stock No.: 794-7669Brand: DormerManufacturers Part No.: A77713.0
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A777

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

13mm

Point Angle

135°

Overall Length

151 mm

Number of Pieces

5

Drilling Application

Stainless Steel

Product details

HSS Jobber Drill (A777)

Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.

Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.

Stock information temporarily unavailable.

₪ 1,590.39

₪ 1,590.39 1 Box of 5 (ex VAT)

₪ 1,860.76

₪ 1,860.76 1 Box of 5 (inc. VAT)

Dormer A777 Series HSS-E Twist Drill Bit for Stainless Steel, 13mm Diameter, 151 mm Overall

₪ 1,590.39

₪ 1,590.39 1 Box of 5 (ex VAT)

₪ 1,860.76

₪ 1,860.76 1 Box of 5 (inc. VAT)

Dormer A777 Series HSS-E Twist Drill Bit for Stainless Steel, 13mm Diameter, 151 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Series

A777

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

13mm

Point Angle

135°

Overall Length

151 mm

Number of Pieces

5

Drilling Application

Stainless Steel

Product details

HSS Jobber Drill (A777)

Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.

Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.