Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
0.8mm
Point Angle
118°
Cutting Length
10mm
Overall Length
30 mm
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Jobber Drill Bit, 0.8mm Diameter, 30 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 0.8mm Diameter, 30 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
0.8mm
Point Angle
118°
Cutting Length
10mm
Overall Length
30 mm