Dormer A100 Series HSS Jobber Drill Bit, 16mm Diameter, 178 mm Overall

RS Stock No.: 268-6440Brand: DormerManufacturers Part No.: 5967393
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A100

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

16mm

Point Angle

118°

Overall Length

178 mm

Country of Origin

Brazil

Stock information temporarily unavailable.

P.O.A.

Dormer A100 Series HSS Jobber Drill Bit, 16mm Diameter, 178 mm Overall

P.O.A.

Dormer A100 Series HSS Jobber Drill Bit, 16mm Diameter, 178 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Series

A100

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

16mm

Point Angle

118°

Overall Length

178 mm

Country of Origin

Brazil