Dold DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.05 → 100 s, 0.2 → 16 h, 0.2 → 60min,

RS Stock No.: 358-7162Brand: DoldManufacturers Part No.: 0052645
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Dold

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Time Range

0.05 → 100 s, 0.2 → 16 h, 0.2 → 60min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

230V ac

Power Supply

External

Width

22.5mm

Length

84mm

Maximum Operating Temperature

+60°C

Depth

97mm

Minimum Operating Temperature

-20°C

Product details

Delayed-response timer relay in single-range and multi-range version (BC7930 / BC7934)

Repeat accuracy <0.5 % + 10 ms
2-voltage version: 24 Vac / Vdc and 230 Vac in one device
LED indicator for contact position
1 changeover
Depending on the type, delays of 0.5 s → 60 min possible

Multi-purpose version BC7934

8 time ranges from 0.05 s → 16 h in one device

Standards

Complies with DIN EN 61 812-1

Stock information temporarily unavailable.

P.O.A.

Dold DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.05 → 100 s, 0.2 → 16 h, 0.2 → 60min,

P.O.A.

Dold DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.05 → 100 s, 0.2 → 16 h, 0.2 → 60min,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dold

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Time Range

0.05 → 100 s, 0.2 → 16 h, 0.2 → 60min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

230V ac

Power Supply

External

Width

22.5mm

Length

84mm

Maximum Operating Temperature

+60°C

Depth

97mm

Minimum Operating Temperature

-20°C

Product details

Delayed-response timer relay in single-range and multi-range version (BC7930 / BC7934)

Repeat accuracy <0.5 % + 10 ms
2-voltage version: 24 Vac / Vdc and 230 Vac in one device
LED indicator for contact position
1 changeover
Depending on the type, delays of 0.5 s → 60 min possible

Multi-purpose version BC7934

8 time ranges from 0.05 s → 16 h in one device

Standards

Complies with DIN EN 61 812-1