Technical documents
Specifications
Brand
DisplaytechDiagonal Display Size
2.4in
Interface Type
Parallel, RGB
Resolution
240 x 320pixels
Touch Screen
Yes
Viewing Area Dimensions
37 x 49mm
Touch Screen Type
Resistive
Supply Voltage
-0.3 → +4.6 V dc
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
59.46 x 42.72 x 3.8mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
QVGA
Brightness
200cd/m²
Response Time
20ms
Depth
3.8mm
Viewing Area Width
48.96mm
Operating Temperature Range
-20 → +70°C
Height
59.46mm
Viewing Area Height
36.72mm
Contrast Ratio
350:1
Number of Colours
262,144
Width
42.72mm
Aspect Ratio
4:3
Country of Origin
China
Product details
Displaytech TFT LCD Display Modules
Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.
• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 oclock (DT035TFT and DT035TFT-TS are: 12 oclock)
• Touch screen versions come fitted with a 4 wire resistive touch screen
Displaytech Colour LCD Graphic Dispalys
₪ 216.16
₪ 216.16 Each (ex VAT)
₪ 252.91
₪ 252.91 Each (inc. VAT)
1
₪ 216.16
₪ 216.16 Each (ex VAT)
₪ 252.91
₪ 252.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 7 | ₪ 216.16 |
8 - 37 | ₪ 205.23 |
38 - 74 | ₪ 194.01 |
75+ | ₪ 182.36 |
Technical documents
Specifications
Brand
DisplaytechDiagonal Display Size
2.4in
Interface Type
Parallel, RGB
Resolution
240 x 320pixels
Touch Screen
Yes
Viewing Area Dimensions
37 x 49mm
Touch Screen Type
Resistive
Supply Voltage
-0.3 → +4.6 V dc
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
59.46 x 42.72 x 3.8mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
QVGA
Brightness
200cd/m²
Response Time
20ms
Depth
3.8mm
Viewing Area Width
48.96mm
Operating Temperature Range
-20 → +70°C
Height
59.46mm
Viewing Area Height
36.72mm
Contrast Ratio
350:1
Number of Colours
262,144
Width
42.72mm
Aspect Ratio
4:3
Country of Origin
China
Product details
Displaytech TFT LCD Display Modules
Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.
• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 oclock (DT035TFT and DT035TFT-TS are: 12 oclock)
• Touch screen versions come fitted with a 4 wire resistive touch screen