Technical documents
Specifications
Brand
DisplaytechDisplay Type
Graphic
Resolution
128 x 64pixels
Viewing Area Dimensions
50 x 25mm
Viewing Area Height
25mm
Viewing Area Width
50mm
External Depth
2.2mm
Illumination Colour
Black
External Dimensions
56 x 2.15 x 39mm
External Height
39mm
External Width
56mm
Controller Type
ST7565R-G
Display Mode
Reflective
Display Matrix Technology
FSTN
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Driver Mounting
COG
Operating Temperature Range
-10 → +60°C
Country of Origin
China
Product details
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays
Monochrome Graphic LCD Displays
₪ 23,121.00
₪ 77.07 Each (In a Box of 300) (ex VAT)
₪ 27,051.57
₪ 90.172 Each (In a Box of 300) (inc. VAT)
300
₪ 23,121.00
₪ 77.07 Each (In a Box of 300) (ex VAT)
₪ 27,051.57
₪ 90.172 Each (In a Box of 300) (inc. VAT)
300
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DisplaytechDisplay Type
Graphic
Resolution
128 x 64pixels
Viewing Area Dimensions
50 x 25mm
Viewing Area Height
25mm
Viewing Area Width
50mm
External Depth
2.2mm
Illumination Colour
Black
External Dimensions
56 x 2.15 x 39mm
External Height
39mm
External Width
56mm
Controller Type
ST7565R-G
Display Mode
Reflective
Display Matrix Technology
FSTN
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Driver Mounting
COG
Operating Temperature Range
-10 → +60°C
Country of Origin
China
Product details
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays