Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Displaytech 162M FC BC-3LP 162M Alphanumeric LCD Display, White on, 2 Rows by 16 Characters, Transflective

RS Stock No.: 210-9034Brand: DisplaytechManufacturers Part No.: 162M FC BC-3LP
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

4.8mm

Character Height

8.1mm

Illumination Colour

White

Display Mode

Transflective

Series

162M

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 250) (ex VAT)

Displaytech 162M FC BC-3LP 162M Alphanumeric LCD Display, White on, 2 Rows by 16 Characters, Transflective

P.O.A.

Each (In a Box of 250) (ex VAT)

Displaytech 162M FC BC-3LP 162M Alphanumeric LCD Display, White on, 2 Rows by 16 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

4.8mm

Character Height

8.1mm

Illumination Colour

White

Display Mode

Transflective

Series

162M

Country of Origin

China