Display Visions EA DOGL128L-6 Graphic LCD Display Yellow-Green, Reflective

RS Stock No.: 171-1887Brand: Display VisionsManufacturers Part No.: EA DOGL128L-6
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Display Type

Graphic

Characters per Row

16, 21

Character Rows

4, 8

Resolution

128 x 64pixels

Viewing Area Dimensions

64 x 36mm

Viewing Area Height

35mm

Viewing Area Width

64mm

Interface Type

SPI

External Depth

2.8mm

Backlight Type

LED

Background Colour

Yellow-Green

External Dimensions

48 x 67.8 x 2.8mm

External Height

48mm

External Width

67.8mm

Controller Type

ST 7565R

Display Matrix Technology

STN

Display Mode

Reflective

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Driver Mounting

PCB Mount

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly

The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.

Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply

Monochrome Graphic Displays

Stock information temporarily unavailable.

₪ 3,473.04

₪ 217.065 Each (In a Box of 16) (ex VAT)

₪ 4,063.46

₪ 253.966 Each (In a Box of 16) (inc. VAT)

Display Visions EA DOGL128L-6 Graphic LCD Display Yellow-Green, Reflective

₪ 3,473.04

₪ 217.065 Each (In a Box of 16) (ex VAT)

₪ 4,063.46

₪ 253.966 Each (In a Box of 16) (inc. VAT)

Display Visions EA DOGL128L-6 Graphic LCD Display Yellow-Green, Reflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

Graphic

Characters per Row

16, 21

Character Rows

4, 8

Resolution

128 x 64pixels

Viewing Area Dimensions

64 x 36mm

Viewing Area Height

35mm

Viewing Area Width

64mm

Interface Type

SPI

External Depth

2.8mm

Backlight Type

LED

Background Colour

Yellow-Green

External Dimensions

48 x 67.8 x 2.8mm

External Height

48mm

External Width

67.8mm

Controller Type

ST 7565R

Display Matrix Technology

STN

Display Mode

Reflective

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Driver Mounting

PCB Mount

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly

The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.

Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply

Monochrome Graphic Displays