DiodesZetex ZXGD3004E6TA MOSFET Gate Driver 1, 8 A, 40V 6-Pin, SOT-23

RS Stock No.: 712-2848Brand: DiodesZetexManufacturers Part No.: ZXGD3004E6TA
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Output Current

8 A

Supply Voltage

40V

Pin Count

6

Package Type

SOT-23

Number of Outputs

1

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Country of Origin

China

Product details

Gate Driver Transistors, Diodes Inc

MOSFET & IGBT Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 56.40

₪ 5.64 Each (In a Pack of 10) (ex VAT)

₪ 65.99

₪ 6.599 Each (In a Pack of 10) (inc. VAT)

DiodesZetex ZXGD3004E6TA MOSFET Gate Driver 1, 8 A, 40V 6-Pin, SOT-23
Select packaging type

₪ 56.40

₪ 5.64 Each (In a Pack of 10) (ex VAT)

₪ 65.99

₪ 6.599 Each (In a Pack of 10) (inc. VAT)

DiodesZetex ZXGD3004E6TA MOSFET Gate Driver 1, 8 A, 40V 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 20₪ 5.64₪ 56.40
30 - 140₪ 5.10₪ 51.00
150 - 740₪ 4.50₪ 45.00
750 - 1490₪ 3.90₪ 39.00
1500+₪ 3.30₪ 33.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Current

8 A

Supply Voltage

40V

Pin Count

6

Package Type

SOT-23

Number of Outputs

1

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Country of Origin

China

Product details

Gate Driver Transistors, Diodes Inc

MOSFET & IGBT Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more