Diodes Inc ZTX851 NPN Transistor, 5 A, 60 V, 3-Pin TO-92

RS Stock No.: 922-7863Brand: DiodesZetexManufacturers Part No.: ZTX851
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1.2 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

150 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

130 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.01 x 4.77 x 2.41mm

Country of Origin

China

Product details

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 16,020.00

₪ 4.005 Each (In a Bag of 4000) (ex VAT)

₪ 18,743.40

₪ 4.686 Each (In a Bag of 4000) (inc. VAT)

Diodes Inc ZTX851 NPN Transistor, 5 A, 60 V, 3-Pin TO-92

₪ 16,020.00

₪ 4.005 Each (In a Bag of 4000) (ex VAT)

₪ 18,743.40

₪ 4.686 Each (In a Bag of 4000) (inc. VAT)

Diodes Inc ZTX851 NPN Transistor, 5 A, 60 V, 3-Pin TO-92
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
4000 - 8000₪ 4.005₪ 16,020.00
12000+₪ 3.885₪ 15,540.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1.2 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

150 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

130 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.01 x 4.77 x 2.41mm

Country of Origin

China

Product details

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in