Technical documents
Specifications
Brand
DiodesZetexDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
113V
Minimum Breakdown Voltage
89.5V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
600W
Number of Elements per Chip
1
P.O.A.
Each (In a Pack of 50) (ex VAT)
Standard
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
113V
Minimum Breakdown Voltage
89.5V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
600W
Number of Elements per Chip
1