Diodes Inc Dual Switching Diode, Common Cathode, 40A 300V, 3-Pin TO-220AB SBR40U300CT

RS Stock No.: 121-9565Brand: DiodesZetexManufacturers Part No.: SBR40U300CT
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Common Cathode

Maximum Forward Current

40A

Mounting Type

Through Hole

Number of Elements per Chip

2

Maximum Reverse Voltage

300V

Package Type

TO-220AB

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

890mV

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

10.66mm

Width

4.82mm

Height

16.51mm

Dimensions

10.66 x 4.82 x 16.51mm

Country of Origin

China

Product details

Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,421.25

₪ 28.425 Each (In a Tube of 50) (ex VAT)

₪ 1,662.86

₪ 33.257 Each (In a Tube of 50) (inc. VAT)

Diodes Inc Dual Switching Diode, Common Cathode, 40A 300V, 3-Pin TO-220AB SBR40U300CT

₪ 1,421.25

₪ 28.425 Each (In a Tube of 50) (ex VAT)

₪ 1,662.86

₪ 33.257 Each (In a Tube of 50) (inc. VAT)

Diodes Inc Dual Switching Diode, Common Cathode, 40A 300V, 3-Pin TO-220AB SBR40U300CT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 200₪ 28.425₪ 1,421.25
250 - 450₪ 23.67₪ 1,183.50
500+₪ 21.45₪ 1,072.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Diode Configuration

Common Cathode

Maximum Forward Current

40A

Mounting Type

Through Hole

Number of Elements per Chip

2

Maximum Reverse Voltage

300V

Package Type

TO-220AB

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

890mV

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

10.66mm

Width

4.82mm

Height

16.51mm

Dimensions

10.66 x 4.82 x 16.51mm

Country of Origin

China

Product details

Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more