DiodesZetex 25MHz Crystal SMD 4-Pin 2.0 x 1.6mm

RS Stock No.: 216-265Brand: DiodesZetexManufacturers Part No.: FW2500025Z
brand-logo
View all in Crystal Units

Technical documents

Specifications

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

8 → 20pF

Package Type

SMD

Pin Count

4

Dimensions

2.0 x 1.6mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

DiodesZetex 25MHz Crystal SMD 4-Pin 2.0 x 1.6mm
Select packaging type

P.O.A.

DiodesZetex 25MHz Crystal SMD 4-Pin 2.0 x 1.6mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

8 → 20pF

Package Type

SMD

Pin Count

4

Dimensions

2.0 x 1.6mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more