Diodes Inc DT1240-04LP-7, Quad-Element Uni-Directional TVS Diode Array, 60W, 10-Pin DFN

RS Stock No.: 122-3309Brand: DiodesZetexManufacturers Part No.: DT1240-04LP-7
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

DFN

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

10

Peak Pulse Power Dissipation

60W

Maximum Peak Pulse Current

5.5A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+85 °C

Dimensions

2.575 x 1.075 x 0.555mm

Length

2.58mm

Height

0.555mm

Width

1.075mm

Test Current

1mA

Maximum Reverse Leakage Current

500nA

Country of Origin

China

Product details

Quad Channel Data Line Protection TVS Diode Array, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Diodes Inc DT1240-04LP-7, Quad-Element Uni-Directional TVS Diode Array, 60W, 10-Pin DFN

P.O.A.

Diodes Inc DT1240-04LP-7, Quad-Element Uni-Directional TVS Diode Array, 60W, 10-Pin DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

DFN

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

10

Peak Pulse Power Dissipation

60W

Maximum Peak Pulse Current

5.5A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+85 °C

Dimensions

2.575 x 1.075 x 0.555mm

Length

2.58mm

Height

0.555mm

Width

1.075mm

Test Current

1mA

Maximum Reverse Leakage Current

500nA

Country of Origin

China

Product details

Quad Channel Data Line Protection TVS Diode Array, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in