DiodesZetex DGD0590FU-7 MOSFET Gate Driver 2, 1 A, 3 A, 4.5 → 5.5V 8-Pin, V-QFN3030-8

RS Stock No.: 246-7487Brand: DiodesZetexManufacturers Part No.: DGD0590FU-7
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

1 A, 3 A

Supply Voltage

4.5 → 5.5V

Pin Count

8

Package Type

V-QFN3030-8

Fall Time

29ns

Driver Type

MOSFET

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

DiodesZetex DGD0590FU-7 MOSFET Gate Driver 2, 1 A, 3 A, 4.5 → 5.5V 8-Pin, V-QFN3030-8
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

DiodesZetex DGD0590FU-7 MOSFET Gate Driver 2, 1 A, 3 A, 4.5 → 5.5V 8-Pin, V-QFN3030-8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

1 A, 3 A

Supply Voltage

4.5 → 5.5V

Pin Count

8

Package Type

V-QFN3030-8

Fall Time

29ns

Driver Type

MOSFET

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more