DiodesZetex AP7375-33FDCWR-7R, 1 Low Dropout Voltage, LOD Voltage Regulator 300mA, 1.8 → 5.0 V 6-Pin, U-DFN2020-6
Technical documents
Specifications
Brand
DiodesZetexRegulator Function
LDO
Maximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
1.8 → 5.0 V
Accuracy
±2%
Package Type
U-DFN2020-6
Pin Count
6
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexRegulator Function
LDO
Maximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
1.8 → 5.0 V
Accuracy
±2%
Package Type
U-DFN2020-6
Pin Count
6
Country of Origin
China