Dino-Lite WF4115ZT Wi-Fi USB Microscope, 1280 x 1024 pixels, 20 → 220 Magnification

RS Stock No.: 191-9914Brand: Dino-LiteManufacturers Part No.: WF4115ZT
brand-logo
View all in Home

Technical documents

Specifications

Magnification Power

20 → 220

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

Wi-Fi

Weight

111g

Dimensions

3.3 x 11.4cm

Diameter

33mm

Length

114mm

Model Number p

WF4115ZT

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dino-Lite WF4115ZT Wi-Fi USB Microscope, 1280 x 1024 pixels, 20 → 220 Magnification

P.O.A.

Dino-Lite WF4115ZT Wi-Fi USB Microscope, 1280 x 1024 pixels, 20 → 220 Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Magnification Power

20 → 220

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

Wi-Fi

Weight

111g

Dimensions

3.3 x 11.4cm

Diameter

33mm

Length

114mm

Model Number p

WF4115ZT

Country of Origin

Taiwan, Province Of China

You may be interested in