Technical documents
Specifications
Brand
Dino-LiteAccessory Type
Dino-Eye C Mount Camera
For Use With
Endoscope, Microscope
Country of Origin
Taiwan, Province Of China
Product details
Dino-Lite AM4023CT Dino-Eye
The AM4023CT from Dino-Lite is a C-mount camera fitted with a 1.3 megapixel sensor.
The USB camera can be fitted to optical devices with a C-mount adapter (not included).
Using the included software you can easily show live images of your optical device on a monitor and directly record images or videos. The built-in Microtouch sensor allows for easily taking a snapshot of a microscopic image.
The Dino-Eye AM4023CT is a camera to digitise your current optical appliances.
The Dino-Eye range is ideal for observation and documentation in a laboratory or clinic environment.
Resolution: 1280x1024 pixels
Sensor Type: CMOS
Mounting type: C-mount
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, FLV, SWF, WMV
Interface: USB 2.0
Operating system: Windows XP, Vista, 7 & 8, MacOS 10.4 and up
Housing material: Metal body
Lens type: Glass with Anti-Reflection coating
Supplied with
Dino-Eye Eyepiece Camera, Carry Pouch, Software CD, Calibration Target, User Manual
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Dino-LiteAccessory Type
Dino-Eye C Mount Camera
For Use With
Endoscope, Microscope
Country of Origin
Taiwan, Province Of China
Product details
Dino-Lite AM4023CT Dino-Eye
The AM4023CT from Dino-Lite is a C-mount camera fitted with a 1.3 megapixel sensor.
The USB camera can be fitted to optical devices with a C-mount adapter (not included).
Using the included software you can easily show live images of your optical device on a monitor and directly record images or videos. The built-in Microtouch sensor allows for easily taking a snapshot of a microscopic image.
The Dino-Eye AM4023CT is a camera to digitise your current optical appliances.
The Dino-Eye range is ideal for observation and documentation in a laboratory or clinic environment.
Resolution: 1280x1024 pixels
Sensor Type: CMOS
Mounting type: C-mount
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, FLV, SWF, WMV
Interface: USB 2.0
Operating system: Windows XP, Vista, 7 & 8, MacOS 10.4 and up
Housing material: Metal body
Lens type: Glass with Anti-Reflection coating
Supplied with
Dino-Eye Eyepiece Camera, Carry Pouch, Software CD, Calibration Target, User Manual