Dino-Lite AM3113T USB Digital Microscope, 640 x 480 pixels, 200X Magnification

RS Stock No.: 888-2850Brand: Dino-LiteManufacturers Part No.: AM3113T
brand-logo
View all in Home

Technical documents

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

640 x 480 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.1kg

Dimensions

100 x 32mm

Diameter

32mm

Length

100mm

Model Number p

AM3113T

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM3113T

The Dino-Lite AM3113T digital handheld microscope features 640 x 480 resolution and has the ability to perform measurements utilizing the DinoCapture software that comes included.
This model of microscope also has enhanced low light capabilities that deliver clearer images even when lighting is less than optimal thanks to the 8x White LEDs. The built-in MicroTouch trigger allows users to secure images or video in an instant.

Magnification: 10x - 50x, 230x
Resolution: 640 ´ 480 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8 & 10, MacOS 10.5 and up
Housing material: ABS Plastic

P.O.A.

Dino-Lite AM3113T USB Digital Microscope, 640 x 480 pixels, 200X Magnification

P.O.A.

Dino-Lite AM3113T USB Digital Microscope, 640 x 480 pixels, 200X Magnification

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

640 x 480 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.1kg

Dimensions

100 x 32mm

Diameter

32mm

Length

100mm

Model Number p

AM3113T

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM3113T

The Dino-Lite AM3113T digital handheld microscope features 640 x 480 resolution and has the ability to perform measurements utilizing the DinoCapture software that comes included.
This model of microscope also has enhanced low light capabilities that deliver clearer images even when lighting is less than optimal thanks to the 8x White LEDs. The built-in MicroTouch trigger allows users to secure images or video in an instant.

Magnification: 10x - 50x, 230x
Resolution: 640 ´ 480 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8 & 10, MacOS 10.5 and up
Housing material: ABS Plastic